91084-1 | AMP
Extraction tool for connector, 9.071 g, 91084-1
Extraction tool, 91084-1, AMP
The extraction tool is designed to remove locking clip contacts and keying plugs from locking clip connectors that mate with 0.64 mm square posts, and also for extracting individual contacts directly from 0.64 mm square printed circuit board posts. The tool features a flat tip (with hook), and a pointed tip (U-shaped) at the other. The flat tip is used to extract contacts and keying plugs from single row connectors and contacts from pc boards posts. The pointed tip is used for extracting contacts and keying plugs from double row connectors.
| Filter | Property | Value |
|---|---|---|
| Version | Extraction tool | |
| Suitable for | connector | |
| Weight | 9.071 g |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82055980 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |