91035-1 | AMP
Extraction tool, 38.1 mm, 91035-1
Order No.: 35P7632
EAN: 4099891381455
MPN:
91035-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
247.4724 € *
Standard delivery time from the manufacturer is: 15 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Extraction tool | |
| Length | 38.1 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |