90471-1 | AMP
Extraction tool for socket contacts, 6.578 g, 90471-1
Order No.: 35P7656
EAN: 4099891381547
MPN:
90471-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.8423 € *
Available in 12 Days: 27 pcs. - if ordered today
Total Price:
66.84 € *
Price list
Quantity
Price per unit*
1 pcs.
66.8423 €
2 pcs.
62.5345 €
5 pcs.
58.7384 €
10 pcs.
54.6091 €
*incl. VAT plus shipping costs
Subject to prior sale
Extraction tool, 90471-1, AMP
The extraction tool extracts receptacle contacts from the connector housing. The tip of the extraction tool is designed to enter the locking lance slot of the connector and depress the contact locking lance. The tool stop prevents contact damage due to over-insertion of the extraction tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Extraction tool | |
| Suitable for | socket contacts | |
| Weight | 6.578 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |