843996-3 | AMP

Extraction tool for rectangular contacts, 5 g, 843996-3

Order No.: 35P7682
EAN: 4099891381592
MPN:
843996-3
843996-3 AMP Insertion Tools, Extraction Tools, PCB Tools
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.206 € *
Available in 12 Days: 6 pcs. - if ordered today
Total Price:
160.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
80.206 €

Extraction tool, 843996-3, AMP

The extraction/lance reset tool is designed to remove contacts from housings and reset the overly depressed contact locking lances of the removed contact. It features a handle marked with a specific part number, a contact lance release tip, a locking lance reset portion, and a tool stop. The contact lance release tip depresses the contact locking lance to allow extraction of the contact. The tool stop prevents over-insertion of the tip. The lance reset portion repositions an overly depressed locking lance to the proper height - assuring retention of the contact in the housing.

Technical specifications
Filter Property Value
Version Extraction tool
Suitable for rectangular contacts
Weight 5 g
Logistics
Property Value
Customs tariff number 82055980
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes