755430-1 | AMP
Extraction tool for crimp contacts, 12.4 g, 755430-1
Order No.: 35P7723
EAN: 4099891381714
MPN:
755430-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
172.8832 € *
Available in 12 Days: 1 pcs. - if ordered today
Extraction tool, 755430-1, AMP
The extraction tool is designed to extract contacts from double lock housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Extraction tool | |
| Suitable for | crimp contacts | |
| Weight | 12.4 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |