58430-1 | AMP

Extraction tool for D-Sub contacts, 1 g, 58430-1

Order No.: 35P7715
EAN: 4099891381691
MPN:
58430-1
58430-1 AMP Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
219.2456 € *
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
219.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
219.2456 €

Repair tool, 58430-1, AMP

The repair tool is designed to insert wires into insulation displacement contact slots of cable plug and receptacle connectors. It resembles a small screwdriver and features a specifically designed tip which allows the wire to be correctly inserted into the IDC slots of the connector. The tool is most often used when a wire insertion has not been made during the termination process of a machine.

Technical specifications
Filter Property Value
Version Extraction tool
Suitable for D-Sub contacts
Weight 1 g
Material steel
Logistics
Property Value
Country of origin US
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15