539971-1 | AMP
Extraction tool for MCP 9.5 contacts, 143 mm, 37 g, 539971-1
Order No.: 35P7614
EAN: 4099891381400
MPN:
539971-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.0987 € *
Available in 12 Days: 7 pcs. - if ordered today
Extraction tool, 539971-1, AMP
Tool, extraction, 9.5, receptacles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Extraction tool | |
| Length | 143 mm | |
| Suitable for | MCP 9.5 contacts | |
| Weight | 37 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |