539764-1 | AMP
Extraction tool for pin/and socket contacts, 136 mm, 45 g, 539764-1
Order No.: 35P7612
EAN: 4099891381387
MPN:
539764-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.0560 € *
Available in 12 Days: 2 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Extraction tool | |
| Length | 136 mm | |
| Suitable for | pin/and socket contacts | |
| Weight | 45 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |