318837-1 | AMP
Extraction tool for pin/and socket contacts, 62.235 g, 318837-1
Order No.: 35P7639
EAN: 4099891381486
MPN:
318837-1
Unit Price (€ / pc.)
427.0553 € *
Available in 5 Days: 3 pcs. - if ordered today
Extraction tool, 318837-1, AMP
The extraction tool is designed to remove pin and socket contacts from connector housings. The extraction tool consists of a spring-loaded metal tip with an integral plunger mounted to a plastic handle with an interlock lever. When the interlock lever is depressed, the plunger is held until the contact locking lances are depressed by the tip. After the lever is released, the plunger is released, permitting the contact to be pushed out the rear of the housing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Extraction tool | |
| Suitable for | pin/and socket contacts | |
| Weight | 62.235 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |