1579007-9 | AMP
Extraction tool for HD-20 plug, 14 g, 1579007-9
Order No.: 35P7577
EAN: 4099891381288
MPN:
1579007-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
131.7092 € *
Available in 12 Days: 81 pcs. - if ordered today
Extraction tool, 1579007-9, AMP
Type of insertion and release tool: Insertion of the contact, application area of the insertion and release tool: Contact to cable
Technical Data
- Version: Extraction tool
- Suitable for: Rectangular Contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Extraction tool | |
| Suitable for | HD-20 plug | |
| Weight | 14 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |