1-1579007-4 | AMP
Extraction tool for D-Sub contacts, 110 mm, 20.412 g, 1-1579007-4
Order No.: 35P7560
EAN: 4099891381196
MPN:
1-1579007-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.0616 € *
Available: 2 pcs.
Total Price:
84.06 € *
Price list
Quantity
Price per unit*
1 pcs.
84.0616 €
2 pcs.
78.6352 €
5 pcs.
73.8752 €
10 pcs.
68.6630 €
*incl. VAT plus shipping costs
Subject to prior sale
Extraction tool, 1-1579007-4, AMP
The extraction tool consists of a tool handle, tool cover with locking latches, and an extraction tool tip. The tool tip is designed to enter the contact cavity in front of the connector and release the tab contact. When the extraction tool tip is bottomed in the contact cavity, the tip depresses the locking lance of the tab contact. The contact can then be removed from the housing by manually pulling on the wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Extraction tool | |
| Length | 110 mm | |
| Suitable for | D-Sub contacts | |
| Weight | 20.412 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |