1-1579007-3 | AMP
Extraction tool for crimp contacts, 143 mm, 44.453 g, 1-1579007-3
Order No.: 35P7559
EAN: 4099891381189
MPN:
1-1579007-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.7637 € *
Available in 12 Days: 10 pcs. - if ordered today
Extraction tool, 1-1579007-3, AMP
Extraction tool for AMP, MCP contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Extraction tool | |
| Length | 143 mm | |
| Suitable for | crimp contacts | |
| Weight | 44.453 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |