1-1579007-2 | AMP
Extraction tool for MCP 1.5K and 2.8 housing, 60 g, 1-1579007-2
Order No.: 35P7558
EAN: 4099891381172
MPN:
1-1579007-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
122.8199 € *
Available in 12 Days: 28 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Extraction tool | |
| Suitable for | MCP 1.5K and 2.8 housing | |
| Weight | 60 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |