1393813-3 | AMP
Relay, 4 Form C (NO/NC), 24 V (DC), 630 Ω, 2 A, 150 V (DC), 125 V (AC), monostable, 1393813-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
160.8880 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
321.78 € *
Price list
Quantity
Price per unit*
2 pcs.
160.8880 €
3 pcs.
157.9130 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 2 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 630 Ω | |
| Switching Voltage (DC) | 150 V | |
| Switching Voltage (AC) | 125 V | |
| Connection | solder/plug-in connection | |
| Coil type | monostable | |
| Contact material | Ag + Au |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |