T1500063000-000 | AMP

Surface mount housing, size HB6, die-cast aluminum, clip locking, IP65, T1500063000-000

Order No.: 60F046
MPN:
T1500063000-000
Series: HDC IP65
T1500063000-000 AMP Housings for HDC Connectors Image 1
T1500063000-000 AMP Housings for HDC Connectors Image 2
T1500063000-000 AMP Housings for HDC Connectors Image 3
T1500063000-000 AMP Housings for HDC Connectors Image 4
T1500063000-000 AMP Housings for HDC Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0067 € *
Available in 12 Days: 18 pcs. - if ordered today
Total Price:
13.01 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0067 €
5 pcs.
12.3284 €
10 pcs.
11.5311 €
25 pcs.
10.5196 €
*incl. VAT plus shipping costs
Subject to prior sale

Base Housing, T1500063000-000, AMP

Heavy Duty Connector Base Housing, Bottom Entry, Locking, Sealable, HDC IP65.

Technical specifications
Filter Property Value
Version surface mount housing
Shell size HB6
Shell Material die-cast aluminum
Type of locking clip locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No