T1410241000-000 | AMP
Surface mount housing, size HB24, die-cast aluminum, clip locking, IP65, T1410241000-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4418 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
26.44 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4418 €
2 pcs.
24.7401 €
5 pcs.
23.2407 €
10 pcs.
21.5985 €
*incl. VAT plus shipping costs
Subject to prior sale
Base Housing, T1410241000-000, AMP
Heavy Duty Connector Base Housing, Bottom Entry, Locking, Sealable, HDC IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface mount housing | |
| Shell size | HB24 | |
| Shell Material | die-cast aluminum | |
| Type of locking | clip locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |