T1319160125-000 | AMP
Grommet housing, size HA16, die-cast aluminum, M25, angled, clip locking, IP65, T1319160125-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1971 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
13.20 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1971 €
5 pcs.
12.5188 €
10 pcs.
11.7096 €
25 pcs.
10.6743 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, T1319160125-000, AMP
Heavy Duty Grommet housing, Side Entry, Locking, Sealable, HDC IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HA16 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M25, angled | |
| Type of locking | clip locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |