1738085-1 | AMP
Blank Insert, 1738085-1
Order No.: 71P3253
EAN: 4099891619299
MPN:
1738085-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.03 € *
Available in 12 Days: 6 pcs. - if ordered today
Blank Insert, 1738085-1, AMP
Rectangular contact Insert, Blank Insert, None Pole configuration, 5 AWG / 3 AWG Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | blank insert |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |