6469375-1 | AMP

Male connector, 96 pole, pitch 2.5 mm, angled, 6469375-1

Order No.: 72P0730
EAN: 4099891586973
MPN:
6469375-1
Series: Z-PACK HM-Zd
6469375-1 AMP Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.8944 € *
Available in 12 Days: 480 pcs. - if ordered today
Total Price:
414.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
16 pcs.
25.8944 €

PCB header, 6469375-1, AMP

High speed backplane connector, 96 Position, Mating alignment, Guide lugs mating alignment type, 8 Row, 12 Column, PCB Mount header.

Technical specifications
Filter Property Value
Contact type pin
Pin number 96 pole
Grid 2.5 mm
Connection press-in connection
Rated current 0.7 A
Orientation angled
contact surface gold-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes