6469292-1 | AMP
Male connector, 80 pole, pitch 2.5 mm, straight, 6469292-1
As a private customer, you can buy this item as soon as we have it back in stock.
PCB header, 6469292-1, AMP
High speed Backplane connector, 80 Position, Mating alignment, Guide lugs mating alignment type, 8 Row, 10 Column, PCB Mount header.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | pin | |
| Pin number | 80 pole | |
| Grid | 2.5 mm | |
| Connection | press-in connection | |
| Rated current | 0.7 A | |
| Orientation | straight | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |