6469179-1 | AMP
Female connector, 90 pole, pitch 2.5 mm, angled, 6469179-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5957 € *
Standard delivery time from the manufacturer is: 8 Weeks
PCB Mount receptacle, 6469179-1, AMP
High speed backplane connector, 90 Position, Mating alignment, Polarization mating alignment type, 6 Row, 15 Column.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 90 pole | |
| Grid | 2.5 mm | |
| Connection | press-in connection | |
| Rated current | 0.7 A | |
| Orientation | angled | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |