6469085-1 | AMP

Male connector, 90 pole, pitch 2.5 mm, straight, 6469085-1

Order No.: 37P3716
EAN: 4099891036072
MPN:
6469085-1
6469085-1 AMP Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0535 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
301.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
15.0535 €

High Speed Backplane Connectors, 6469085-1, AMP

Connector System: Board-to-Board, PCB Connector Assembly Type: PCB Mount Header, Shroud Style: Partially Shrouded, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Signal Positions: 60, Number of Positions: 60, Number of Rows: 6, Number of Columns: 10, PCB Mount Orientation: Vertical, Operating Voltage: 250 VAC, Data Rate: ≤12 Gb/s, Shield Material: Phosphor Bronze, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): .7 A, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, Mating Alignment: With, Mating Alignment Type: Guide Lugs, Connector Mounting Type: Board Mount, Housing Color: Gray, Centerline (Pitch): 2.5 mm, Connector Width: 18.93 mm, Row-to-Row Spacing: 1.5 mm, Operating Temperature Range: -65 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tube

Technical specifications
Filter Property Value
Design high speed
Contact type pin
Pin number 90 pole
Grid 2.5 mm
Connection press-in connection
Rated current 0.7 A
Orientation straight
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes