6469083-1 | AMP

Male connector, 60 pole, pitch 2.5 mm, straight, 6469083-1

Order No.: 37P3715
EAN: 4099891036065
MPN:
6469083-1
Series: Z-PACK
6469083-1 AMP Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.5509 € *
Available in 12 Days: 27 pcs. - if ordered today
Total Price:
21.55 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5509 €
5 pcs.
20.4323 €
10 pcs.
19.1114 €
25 pcs.
17.4335 €
*incl. VAT plus shipping costs
Subject to prior sale

High Speed Backplane Connectors, 6469083-1, AMP

Connector System: Board-to-Board, PCB Connector Assembly Type: PCB Mount Header, Shroud Style: Partially Shrouded, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Signal Positions: 60, Number of Positions: 60, Number of Rows: 6, Number of Columns: 10, PCB Mount Orientation: Vertical, Operating Voltage: 250 VAC, Data Rate: ≤12 Gb/s, Shield Material: Phosphor Bronze, Contact Base Material: Phosphor Bronze, Contact Current Rating (Max): .7 A, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, Mating Alignment: With, Mating Alignment Type: Guide Lugs, Connector Mounting Type: Board Mount, Housing Color: Gray, Centerline (Pitch): 2.5 mm, Connector Width: 18.93 mm, Row-to-Row Spacing: 1.5 mm, Operating Temperature Range: -65 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tube

Technical specifications
Filter Property Value
Design high speed
Contact type pin
Pin number 60 pole
Grid 2.5 mm
Connection press-in connection
Rated current 0.7 A
Orientation straight
contact surface gold-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes