6469001-1 | AMP

Female connector, 120 pole, pitch 2.5 mm, angled, 6469001-1

Order No.: 37P3720
EAN: 4099891036089
MPN:
6469001-1
Series: Z-PACK
6469001-1 AMP Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.8567 € *
Available in 12 Days: 1,080 pcs. - if ordered today
Total Price:
30.86 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8567 €
2 pcs.
28.8694 €
5 pcs.
27.1201 €
10 pcs.
25.2042 €
*incl. VAT plus shipping costs
Subject to prior sale

High Speed Backplane Connectors, 6469001-1, AMP

Connector System: Board-to-Board, PCB Connector Assembly Type: PCB Mount Receptacle, Shroud Style: Fully Shrouded, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Signal Positions: 80, Number of Positions: 80, Number of Rows: 8, Number of Columns: 10, PCB Mount Orientation: Right Angle, Operating Voltage: 250 VAC, Data Rate: ≤12 Gb/s, Shield Material: Phosphor Bronze, Contact Base Material: Copper-Nickel-Silicon, Contact Current Rating (Max): .7 A, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, Mating Alignment: With, Mating Alignment Type: Polarization, Connector Mounting Type: Board Mount, Housing Color: Gray, Centerline (Pitch): 2.5 mm, Connector Width: 27.9 mm, Row-to-Row Spacing: 1.5 mm, Operating Temperature Range: -65 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tube

Technical specifications
Filter Property Value
Design high speed
Contact type socket
Pin number 120 pole
Grid 2.5 mm
Connection press-in connection
Rated current 0.7 A
Orientation angled
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15