646547-1 | AMP
Female connector, 125 pole, pitch 2 mm, angled, 646547-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0178 € *
Available in 12 Days: 156 pcs. - if ordered today
Total Price:
15.02 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0178 €
5 pcs.
14.2443 €
10 pcs.
13.3161 €
25 pcs.
12.1499 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount receptacle, 646547-1, AMP
Hard metric Backplane connector, PCB Mount receptacle, ≤1 Gb/s, 25 Column, 5 Row, Mezzanine, 125 Position, 2 mm centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | AB25 | |
| Contact type | socket | |
| Pin number | 125 pole | |
| Grid | 2 mm | |
| Connection | press-in connection | |
| Rated current | 1.5 A | |
| Orientation | angled | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |