5646917-1 | AMP
Male connector, 127 pole, pitch 2 mm, straight, 5646917-1
As a private customer, you can buy this item as soon as we have it back in stock.
Male connector, 5646917-1, AMP
PCB Mount Header, ≤1 Gb/s, Board-to-Board, 2 mm HM, Printed Circuit Board, 6,75 mm, 8.25 mm, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | AB19 | |
| Contact type | pin | |
| Pin number | 127 pole | |
| Grid | 2 mm | |
| Connection | press-in connection | |
| Rated current | 1.5 A | |
| Orientation | straight | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |