5646539-1 | AMP
Female connector, 200 pole, pitch 2 mm, straight, 5646539-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.7936 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
119,380.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
39.7936 €
PCB Mount receptacle, 5646539-1, AMP
Hard metric Backplane connector, PCB Mount receptacle, ≤1 Gb/s, 25 Column, 8 Row, Co-Planar / Traditional backplane, 200 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | E25 | |
| Contact type | socket | |
| Pin number | 200 pole | |
| Grid | 2 mm | |
| Connection | press-in connection | |
| Rated current | 1.5 A | |
| Orientation | straight | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |