5646488-1 | AMP

Female connector, 95 pole, pitch 2 mm, angled, 5646488-1

Order No.: 37P3598
EAN: 4099891035792
MPN:
5646488-1
Series: Z-PACK
5646488-1 AMP Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8877 € *
Available in 12 Days: 196 pcs. - if ordered today
Total Price:
360.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
28 pcs.
12.8877 €

Male connector, 5646488-1, TE Connectivity

Backplane Interface Type: 2mm HM, PCB Connector Assembly Type: PCB Mount Receptacle, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Signal Positions: 110,125, Number of Columns: 19, Number of Rows: 5, Backplane Architecture: Mezzanine, Number of Positions: 95, Crosstalk Version: Standard, Data Rate: ≤1 Gb/s, Contact Base Material: Phosphor Bronze, CompactPCI Designation: None, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: 0.38 µm, Contact Current Rating (Max): 1.5 A, Mating Alignment Type: Multi-Purpose Center, Connector Mounting Type: Board Mount, Housing Material: Polyester - GF, Centerline (Pitch): 2 mm, Housing Color: Gray, Backplane Module Length: 38 mm, Operating Temperature Range: -55 – 125 °C, Shielded: Yes, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, AdvancedTCA Specified Product: No, Packaging Quantity: 14, Packaging Method: Tube

Technical specifications
Filter Property Value
Design AB19
Contact type socket
Pin number 95 pole
Grid 2 mm
Connection press-in connection
Rated current 1.5 A
Orientation angled
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes