5646447-1 | AMP
Female connector, 176 pole, pitch 2 mm, angled, 5646447-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3526 € *
Standard delivery time from the manufacturer is: 7 Weeks
PCB Mount receptacle, 5646447-1, AMP
Hard metric Backplane connector, PCB Mount receptacle, ≤1 Gb/s, 16 Column, 8 Row, Mezzanine, 176 Position, 2 mm centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | D16 | |
| Contact type | socket | |
| Pin number | 176 pole | |
| Grid | 2 mm | |
| Connection | press-in connection | |
| Rated current | 1.5 A | |
| Orientation | angled | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |