5646373-1 | AMP
Male connector, 200 pole, pitch 2 mm, straight, 5646373-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7064 € *
Available in 12 Days: 104 pcs. - if ordered today
Total Price:
19.71 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7064 €
5 pcs.
18.6949 €
10 pcs.
17.4811 €
25 pcs.
15.9460 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB header, 5646373-1, AMP
Hard metric Backplane connector, PCB Mount header, ≤1 Gb/s, 25 Column, 8 Row, Mezzanine, 200 Position, 2 mm centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | E25 | |
| Contact type | pin | |
| Pin number | 200 pole | |
| Grid | 2 mm | |
| Connection | press-in connection | |
| Rated current | 1.5 A | |
| Orientation | straight | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |