5352171-1 | AMP

Female connector, 95 pole, pitch 2 mm, angled, 5352171-1

Order No.: 37P3620
EAN: 4099891035853
MPN:
5352171-1
Series: Z-PACK
5352171-1 AMP Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.3395 € *
Available in 12 Days: 480 pcs. - if ordered today
Total Price:
14.34 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3395 €
5 pcs.
13.6017 €
10 pcs.
12.7211 €
25 pcs.
11.6025 €
*incl. VAT plus shipping costs
Subject to prior sale

Hard Metric Backplane Connectors, 5352171-1, AMP

Ground Component Type: Ground Return Shielding, PCB Connector Assembly Type: PCB Mount Receptacle, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Signal Positions: 95, Number of Columns: 19, Number of Rows: 5, Backplane Architecture: Mezzanine, Number of Positions: 95, Crosstalk Version: Standard, Data Rate: ≤1 Gb/s, Contact Base Material: Phosphor Bronze, CompactPCI Designation: J3, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: 1.27 µm, Contact Current Rating (Max): 1.5 A, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, Connector Mounting Type: Board Mount, Housing Material: Polyester - GF, Centerline (Pitch): 2 mm, Housing Color: Gray, Backplane Module Length: 38 mm, Operating Temperature Range: -55 – 125 °C, Shielded: Yes, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, AdvancedTCA Specified Product: No, Packaging Quantity: 11, Packaging Method: Tube, Comment: Female connector with pre-installed shield.

Technical specifications
Filter Property Value
Design B19
Contact type socket
Pin number 95 pole
Grid 2 mm
Connection press-in connection
Rated current 1.5 A
Orientation angled
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes