5352069-1 | AMP

Female connector, 125 pole, pitch 2 mm, angled, 5352069-1

Order No.: 37P3627
EAN: 4099891035877
MPN:
5352069-1
Series: Z-PACK
5352069-1 AMP Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.6576 € *
Available in 12 Days: 141 pcs. - if ordered today
Total Price:
249.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
11 pcs.
22.6576 €

Hard Metric Backplane Connectors, 5352069-1, AMP

Ground Component Type: Ground Return Shielding, PCB Connector Assembly Type: PCB Mount Receptacle, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Signal Positions: 125, Number of Columns: 25, Number of Rows: 5, Backplane Architecture: Mezzanine, Number of Positions: 125, Crosstalk Version: Standard, Data Rate: ≤1 Gb/s, Contact Base Material: Phosphor Bronze, CompactPCI Designation: None, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: 1.27 µm, Contact Current Rating (Max): 1.5 A, Mating Alignment Type: Multi-Purpose Center, Connector Mounting Type: Board Mount, Housing Material: Polyester - GF, Centerline (Pitch): 2 mm, Housing Color: Gray, Backplane Module Length: 50 mm, Operating Temperature Range: -55 – 125 °C, Shielded: Yes, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, AdvancedTCA Specified Product: No, Packaging Quantity: 11, Packaging Method: Tube, Comment: Female connector with pre-installed shield.

Technical specifications
Filter Property Value
Design B25
Contact type socket
Pin number 125 pole
Grid 2 mm
Connection press-in connection
Rated current 1.5 A
Orientation angled
contact surface gold-plated
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes