5352033-1 | AMP

Male connector, 133 pole, pitch 2 mm, straight, 5352033-1

Order No.: 37P3666
EAN: 4099891035945
MPN:
5352033-1
Series: Z-PACK
5352033-1 AMP Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1158 € *
Available in 12 Days: 436 pcs. - if ordered today
Total Price:
8.12 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1158 €
5 pcs.
7.6993 €
10 pcs.
7.1995 €
25 pcs.
6.5569 €
*incl. VAT plus shipping costs
Subject to prior sale

Hard Metric Backplane Connectors, 5352033-1, AMP

Backplane Interface Type: 2mm HM, PCB Connector Assembly Type: PCB Mount Header, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Signal Positions: 95, Number of Columns: 19, Number of Rows: 7, Backplane Architecture: Mezzanine, Number of Positions: 133, Crosstalk Version: Standard, Data Rate: ≤1 Gb/s, Contact Base Material: Phosphor Bronze, CompactPCI Designation: P3, Contact Mating Area Plating Material: Gold, Contact Mating Area Plating Material Thickness: 1.27 µm, Contact Current Rating (Max): 1.5 A, Connector Mounting Type: Board Mount, Housing Material: Polyester - GF, Centerline (Pitch): 2 mm, Housing Color: Gray, Backplane Module Length: 38 mm, Operating Temperature Range: -55 – 125 °C, Shielded: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, AdvancedTCA Specified Product: No, Packaging Quantity: 13, Packaging Method: Tube, Comment: Row Configuration 5+2

Technical specifications
Filter Property Value
Design B19
Contact type pin
Pin number 133 pole
Grid 2 mm
Connection press-in connection
Rated current 1.5 A
Orientation straight
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes