5188835-4 | AMP
Male connector, 154 pole, pitch 2 mm, straight, 5188835-4
As a private customer, you can buy this item as soon as we have it back in stock.
PCB header, 5188835-4, AMP
Hard metric Backplane connector, PCB Mount header, ≤1 Gb/s, 22 Column, 7 Row, Mezzanine, 154 Position, 2 mm centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | B22 | |
| Contact type | pin | |
| Pin number | 154 pole | |
| Grid | 2 mm | |
| Connection | press-in connection | |
| Rated current | 1.5 A | |
| Orientation | straight | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |