5120841-1 | AMP
Male connector, 60 pole, pitch 2.5 mm, straight, 5120841-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.3232 € *
Available in 12 Days: 154 pcs. - if ordered today
Total Price:
25.32 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3232 €
2 pcs.
23.6810 €
5 pcs.
22.2530 €
10 pcs.
20.6822 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB header, 5120841-1, AMP
High speed backplane connector, 60 Position, Mating alignment, Polarization mating alignment type, 6 Row, 10 Column, PCB Mount header.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | pin | |
| Pin number | 60 pole | |
| Grid | 2.5 mm | |
| Connection | press-in connection | |
| Rated current | 1.15 A | |
| Orientation | straight | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |