5120795-1 | AMP
Female connector, 50 pole, pitch 2 mm, angled, 5120795-1
As a private customer, you can buy this item as soon as we have it back in stock.
PCB Mount receptacle, 5120795-1, AMP
High speed backplane connector, 50 Position, Mating alignment, Polarization mating alignment type, 10 Row, 5 Column, PCB Mount receptacle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 50 pole | |
| Grid | 2 mm | |
| Connection | press-in connection | |
| Rated current | 1.15 A | |
| Orientation | angled | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |