5120752-1 | AMP

Male connector, 50 pole, pitch 2.5 mm, straight, 5120752-1

Order No.: 71P9296
MPN:
5120752-1
Series: Z-PACK HS3
5120752-1 AMP Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.6612 € *
Standard delivery time from the manufacturer is: 38 Weeks
Total Price:
14,426.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1056 pcs.
13.6612 €

PCB header, 5120752-1, AMP

High speed backplane connector, 50 Position, Mating alignment, Polarization mating alignment type, 10 Row, 5 Column, PCB Mount header.

Technical specifications
Filter Property Value
Contact type pin
Pin number 50 pole
Grid 2.5 mm
Connection press-in connection
Rated current 1.15 A
Orientation straight
contact surface tin-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes