5120743-1 | AMP

Male connector, 30 pole, pitch 2.5 mm, straight, 5120743-1

Order No.: 71P9294
EAN: 4099891586751
MPN:
5120743-1
5120743-1 AMP Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4375 € *
Standard delivery time from the manufacturer is: 35 Weeks
Total Price:
2,380.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
320 pcs.
7.4375 €

Power resistor, 5120743-1, AMP

The 5120743-1 is a range of extremely stable, high quality wire-wound resistors capable of dissipating high power in a limited space with relatively low surface temperature. The power is rapidly dissipated as heat through the aluminium housing to a specified heatsink. This product is made from quality materials for optimum reliability and stability.

Features

  • Established product with proven reliability
  • Versatile product
  • Custom design
  • Low resistance, low inductance and higher voltage

Applications

  • Balancing resistor
  • Filter
  • Crowbar
  • Capacitor charging and discharging
Technical specifications
Filter Property Value
Contact type pin
Pin number 30 pole
Grid 2.5 mm
Connection press-in connection
Rated current 1.15 A
Orientation straight
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes