5120670-1 | AMP
Male connector, 50 pole, pitch 2.5 mm, straight, 5120670-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8833 € *
Available in 12 Days: 1,128 pcs. - if ordered today
Total Price:
23.88 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8833 €
2 pcs.
22.3363 €
5 pcs.
20.9916 €
10 pcs.
19.5041 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 5120670-1, AMP
High speed backplane connector, 50 Position, Mating alignment, Polarization Mating alignment type, 10 Row, 5 Column, PCB Mount header.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | pin | |
| Pin number | 50 pole | |
| Grid | 2.5 mm | |
| Connection | press-in connection | |
| Rated current | 1.15 A | |
| Orientation | straight | |
| contact surface | tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |