5120641-1 | AMP
Female connector, 72 pole, pitch 2 mm, angled, 5120641-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.6687 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
106,568.78 € *
Price list
Quantity
Price per unit*
4320 pcs.
24.6687 €
5022 pcs.
22.8480 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount receptacle, 5120641-1, AMP
Hard metric Backplane connector, PCB Mount receptacle, ≤1 Gb/s, 12 Column, 12 Row, Traditional backplane, 72 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | B6 | |
| Contact type | socket | |
| Pin number | 72 pole | |
| Grid | 2 mm | |
| Connection | press-in connection | |
| Rated current | 0.7 A | |
| Orientation | angled | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |