5120638-1 | AMP

Male connector, 144 pole, pitch 2 mm, straight, 5120638-1

Order No.: 71P9285
EAN: 4099891586683
MPN:
5120638-1
Series: Z-PACK 2mm HM
5120638-1 AMP Hard Metric Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

PCB header, 5120638-1, AMP

Hard metric Backplane connector, PCB Mount header, ≤1 Gb/s, 25 Column, 12 Row, Mezzanine, 144 Position, 2 mm centerline.

Technical specifications
Filter Property Value
Design B12
Contact type pin
Pin number 144 pole
Grid 2 mm
Connection press-in connection
Rated current 0.7 A
Orientation straight
contact surface tin-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes