5106510-1 | AMP
Male connector, 175 pole, pitch 2 mm, straight, 5106510-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3962 € *
Available in 12 Days: 130 pcs. - if ordered today
Total Price:
21.40 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3962 €
2 pcs.
20.0158 €
5 pcs.
18.8020 €
10 pcs.
17.4811 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB header, 5106510-1, AMP
Hard metric Backplane connector, PCB Mount header, ≤1 Gb/s, 25 Column, 7 Row, Mezzanine, 175 Position, 2 mm centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | B25 | |
| Contact type | pin | |
| Pin number | 175 pole | |
| Grid | 2 mm | |
| Connection | press-in connection | |
| Rated current | 1.5 A | |
| Orientation | straight | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |