5100161-1 | AMP

Female connector, 55 pole, pitch 2 mm, angled, 5100161-1

Order No.: 37P3632
EAN: 4099891035884
MPN:
5100161-1
Series: Z-PACK
5100161-1 AMP Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6985 € *
Available in 12 Days: 75 pcs. - if ordered today
Total Price:
9.70 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6985 €
5 pcs.
9.1868 €
10 pcs.
8.6037 €
25 pcs.
7.8421 €
*incl. VAT plus shipping costs
Subject to prior sale

Hard Metric Backplane Connectors, 5100161-1, AMP

Backplane Interface Type: 2mm HM, PCB Connector Assembly Type: PCB Mount Receptacle, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Rows Loaded: A,B,C,D,E, Number of Columns: 11, Number of Rows: 5, Backplane Architecture: Mezzanine, Number of Positions: 55, Crosstalk Version: Standard, Data Rate: ≤1 Gb/s, Contact Base Material: Phosphor Bronze, CompactPCI Designation: None, Contact Mating Area Plating Material: Performance Based, Contact Mating Area Plating Material Thickness: .76 µm, Contact Current Rating (Max): 1.5 A, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, Mating Alignment Type: Guide Lugs, Connector Mounting Type: Board Mount, Housing Material: PBT GF, Centerline (Pitch): 2 mm, Housing Color: Gray, Backplane Module Length: 25 mm, Operating Temperature Range: -55 – 125 °C, Shielded: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, AdvancedTCA Specified Product: No, Packaging Quantity: 22, Packaging Method: Tube

Technical specifications
Filter Property Value
Design C11
Contact type socket
Pin number 55 pole
Grid 2 mm
Connection press-in connection
Rated current 1.5 A
Orientation angled
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes