5100141-1 | AMP

Male connector, 125 pole, pitch 2 mm, straight, 5100141-1

Order No.: 37P3646
EAN: 4099891035914
MPN:
5100141-1
Series: Z-PACK
5100141-1 AMP Hard Metric Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2586 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,899.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
230 pcs.
8.2586 €

Hard Metric Backplane Connectors, 5100141-1, AMP

Backplane Interface Type: 2mm HM, PCB Connector Assembly Type: PCB Mount Header, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Rows Loaded: A,B,C,D,E, Number of Columns: 25, Number of Rows: 5, Backplane Architecture: Mezzanine, Number of Positions: 125, Crosstalk Version: Standard, Data Rate: ≤1 Gb/s, Contact Base Material: Phosphor Bronze, CompactPCI Designation: None, Contact Mating Area Plating Material: Performance Based, Contact Mating Area Plating Material Thickness: .38 µm, Contact Current Rating (Max): 1.5 A, Connector Mounting Type: Board Mount, Housing Material: Polyester - GF, Centerline (Pitch): 2 mm, Housing Color: Gray, Backplane Module Length: 50 mm, Operating Temperature Range: -55 – 125 °C, Shielded: No, Circuit Application: Signal, AdvancedTCA Specified Product: No, Packaging Quantity: 10, Packaging Method: Tube

Technical specifications
Filter Property Value
Design B25
Contact type pin
Pin number 125 pole
Grid 2 mm
Connection press-in connection
Rated current 1.5 A
Orientation straight
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes