352359-1 | AMP
Female connector, 90 pole, pitch 2 mm, angled, 352359-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4105 € *
Available in 12 Days: 15 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | A22 | |
| Contact type | socket | |
| Pin number | 90 pole | |
| Grid | 2 mm | |
| Connection | press-in connection | |
| Rated current | 1.5 A | |
| Orientation | angled | |
| contact surface | tin-lead |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |
| SVHC free | No |