3-5100147-0 | AMP
Socket header, 110 pole, pitch 2 mm, angled, 3-5100147-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.2923 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
13.29 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2923 €
10 pcs.
12.4593 €
50 pcs.
11.7215 €
100 pcs.
11.2336 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket strip, 3-5100147-0, AMP
Hard Metric Backplane PCB Mount Receptacle, ≤1 Gb/s, 25 Column, 5 Row, 110 Position, 2 mm Centerline, Right Angle, Gray, Tube.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | A22 | |
| Contact type | socket | |
| Pin number | 110 pole | |
| Grid | 2 mm | |
| Connection | press-in connection | |
| Rated current | 1.5 A | |
| Orientation | angled | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |