1645570-1 | AMP
Female connector, 72 pole, pitch 2 mm, angled, 1645570-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.2637 € *
Available in 12 Days: 6,878 pcs. - if ordered today
PCB Mount receptacle, 1645570-1, AMP
Hard metric Backplane connector, PCB Mount receptacle, 1 Gb/s, 6 Column, 12 Row, Traditional backplane, 72 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 72 pole | |
| Grid | 2 mm | |
| Connection | press-in connection | |
| Rated current | 1 A | |
| Orientation | angled | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |