1469077-1 | AMP
Female connector, 80 pole, pitch 2.5 mm, angled, 1469077-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.1423 € *
Available in 12 Days: 78 pcs. - if ordered today
Total Price:
218.00 € *
Price list
Quantity
Price per unit*
7 pcs.
31.1423 €
15 pcs.
30.5830 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 80 pole | |
| Grid | 2.5 mm | |
| Connection | press-in connection | |
| Rated current | 0.7 A | |
| Orientation | angled | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | No |