963961-2 | AMP
Faston plug, 2.8 x 0.79 mm, L 22.5 mm, uninsulated, straight, 0.2 to 0.5 mm², AWG 24 to 20, 963961-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2047 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2047 €
50 pcs.
0.1892 €
100 pcs.
0.1761 €
250 pcs.
0.1595 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug, 963961-2, AMP
Quick Disconnect Tab, 24-20 AWG, 0.2-0.5 mm² Wire, 404-1022 CMA, 2.8 mm Tab Width, Straight, Copper Zinc Alloy, FASTIN-FASTON 110.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 2.8 x 0.79 mm | |
| Length | 22.5 mm | |
| Material | copper-zinc alloy, tin-plated | |
| Isolated | No | |
| Cable cross-section | 0.2 to 0.5 mm² | |
| AWG cross-section | AWG 24 to 20 | |
| Connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |