927892-1 | AMP
Faston plug, 2.8 x 0.79 mm, L 22.5 mm, uninsulated, straight, 0.5 to 1.0 mm², AWG 20 to 17, 927892-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0928 € *
Available in 12 Days: 48,000 pcs. - if ordered today
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0928 €
50 pcs.
0.0857 €
100 pcs.
0.0797 €
250 pcs.
0.0726 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat plug, 927892-1, AMP
Quick Disconnect Tab, 20-17 AWG, 0.5-1 mm² Wire, 1021-2048 CMA, 2.8 mm Tab Width, Straight, Copper Zinc Alloy, FASTIN-FASTON 110.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | faston plug | |
| Design | straight | |
| Plug width x plug thickness | 2.8 x 0.79 mm | |
| Length | 22.5 mm | |
| Material | copper-zinc alloy, tin-plated | |
| Isolated | No | |
| Cable cross-section | 0.5 to 1.0 mm² | |
| AWG cross-section | AWG 20 to 17 | |
| Connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |